DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥595.95000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 3A | 2.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | SiP12107 | |||
0 In Stock Check Lead Time | 1 : ¥595.95000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 5A | 2.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | SiP12108 | |||
0 In Stock Check Lead Time | 1 : ¥893.97000 Box | Box | Active | DC/DC, Step Down with LDO | 2, Non-Isolated | - | 6A, 200mA | 3V ~ 28V | Buck | - | Fully Populated | Board(s) | SiC403 | |||
0 In Stock | Obsolete | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 4A | 4.75V ~ 26V | Buck | 500kHz | Fully Populated | Board(s) | SiC413 | |||
0 In Stock | Obsolete | Box | Obsolete | DC/DC, Step Down with LDO | 2, Non-Isolated | - | 15A, 200mA | 3V ~ 17V | Buck | - | Fully Populated | Board(s) | SiC401 | |||
0 In Stock | Obsolete | Box | Obsolete | DC/DC, Step Down with LDO | 2, Non-Isolated | - | 10A, 200mA | 3V ~ 28V | Buck | - | Fully Populated | Board(s) | SiC402 |