SIC413DB | |
---|---|
DigiKey Part Number | SIC413DB-ND |
Manufacturer | |
Manufacturer Product Number | SIC413DB |
Description | EVAL BOARD BUCK REG 26V 4A |
Customer Reference | |
Detailed Description | SiC413 microBUCK® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 4A | |
Voltage - Input | 4.75V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SiC413 | |
Base Product Number |