DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedRohm Semiconductor
Main Purpose
DC/DC ConverterDC/DC, Step Down
Current - Output
1A2A
Voltage - Input
17V ~ 36V24V
Frequency - Switching
350kHz400kHz
Utilized IC / Part
BD7F100MAX17599
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
1
In Stock
5
Factory
1 : ¥214.69000
Box
-
Box
Active
DC/DC Converter
1, Isolated
10 W
5V
2A
17V ~ 36V
Flyback
350kHz
Fully Populated
Board(s)
MAX17599
0
In Stock
Check Lead Time
1 : ¥1,049.54000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
-
5V
1A
24V
Flyback
400kHz
Fully Populated
Board(s)
BD7F100
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.