DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,960.50000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 600 W | 12V | 50A | 370V ~ 410V | Full-Bridge | - | Fully Populated | Board(s) | UCC27524A, UCC27714, UCC28950 | ||
9 In Stock | 1 : ¥6,699.20000 Box | - | Box | Active | DC/AC Inverter | 1, Non-Isolated | 3 kW | - | - | 400V | Full-Bridge | 50kHz | Fully Populated | Board(s) | TP65H050G4WS | ||
3 In Stock | 1 : ¥4,361.87000 Box | Box | Active | DC/DC, Step Down | 1, Isolated | 1.4 kW | 12V | - | 400V | Buck | 100kHz | Fully Populated | Board(s) | IFX91041EJV33, XMC4200 | |||
2 In Stock | 1 : ¥4,385.78000 Bulk | Bulk | Active | DC/DC Converter | 1, Non-Isolated | 600 W | 12V | 50A | 350V ~ 410V | Buck | 150kHz | Fully Populated | Board(s) | ICE2QR2280Z | |||
2 In Stock | 1 : ¥7,871.56000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 300 W | 12V | 25A | 375V ~ 405V | - | 110kHz | Fully Populated | Board(s) | UCC25600 | ||
1 In Stock | 1 : ¥4,361.87000 Bulk | - | Bulk | Discontinued at Digi-Key | DC/DC, Step Down | 1, Isolated | 600 W | 12V | - | 350V ~ 410V | Buck | 150kHz | Fully Populated | Board(s) | ICE2QR2280G, XMC4200 |