DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥975.32000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 20A | 24V ~ 72V | Buck | 220kHz | Fully Populated | Board(s) | LM5145 | ||
3 In Stock | 1 : ¥1,020.15000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 12V | 8A | 15V ~ 72V | Buck | 400kHz | Fully Populated | Board(s) | LM5149-Q1 |