LM5149-Q1EVM-400 | |
---|---|
DigiKey Part Number | 296-LM5149-Q1EVM-400-ND |
Manufacturer | |
Manufacturer Product Number | LM5149-Q1EVM-400 |
Description | LM5149-Q1 EVALUATION MODULE, 72- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5149-Q1 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 8A | |
Voltage - Input | 15V ~ 72V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5149-Q1 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.15000 | ¥1,020.15 |