DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,245 In Stock | 1 : ¥35.54000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 12.3dB(A) | 380 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.067 lb (30.39 g) | |||
240 In Stock | 1 : ¥134.91000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) | |||
675 In Stock | 1 : ¥260.82000 Box | Box | Not For New Designs | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
468 In Stock | 1 : ¥125.90000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 4.56 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
838 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.92 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
38 In Stock 240 Factory | 1 : ¥158.21000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 62.3dB(A) | 21.6 W | 7400 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |