DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock 380 Factory | 1 : ¥158.89000 Box | Box | Active | 48VDC | Square - 80.5mm L x 80.5mm H | 32.00mm | 50.0 CFM (1.40m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | - | 40.0dB | - | 3800 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
130 In Stock | 1 : ¥244.41000 Bulk | Bulk | Active | 48VDC | Square - 80mm L x 80mm H | 32.00mm | 32.0 CFM (0.896m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 36.0dB(A) | 2.6 W | - | 3 Wire Leads | - | - | - | 0.38 lb (172.37 g) |