DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥114.68000 Tray | Tray | Active | 24VDC | Square - 92mm L x 92mm H | 20.00mm | 54.6 CFM (1.53m³/min) | 0.138 in H2O (34.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 35.0dB(A) | 2.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.203 lb (92.08 g) | |||
13,887 In Stock 6,768 Factory | 1 : ¥182.68000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 7.2 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) |