9GA0312P3J001 | |
---|---|
DigiKey Part Number | 1688-1534-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0312P3J001 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.1 CFM (0.563m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0312P3J001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 20.1 CFM (0.563m³/min) | |
Static Pressure | 2.891 in H2O (720.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 57.5dB(A) | |
Power (Watts) | 6.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.68000 | ¥156.68 |
10 | ¥149.57000 | ¥1,495.70 |
25 | ¥140.67120 | ¥3,516.78 |
50 | ¥135.32740 | ¥6,766.37 |
126 | ¥124.64405 | ¥15,705.15 |
252 | ¥116.63131 | ¥29,391.09 |
504 | ¥114.85075 | ¥57,884.78 |