DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,583 In Stock | 1 : ¥60.61000 Tray | Tray | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.36 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
1,385 In Stock | 1 : ¥70.39000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.04 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
415 In Stock | 1 : ¥134.91000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) | |||
2,508 In Stock | 1 : ¥147.84000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.56 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
1,176 In Stock | 1 : ¥153.36000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.319 in H2O (79.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
713 In Stock | 1 : ¥162.63000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
797 In Stock | 1 : ¥163.99000 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.68 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
2,869 In Stock | 1 : ¥165.52000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.92 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
2,310 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
1,107 In Stock | 1 : ¥170.53000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 4.8 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.276 lb (125.19 g) | |||
2,601 In Stock | 1 : ¥181.33000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 50.9 CFM (1.43m³/min) | 0.337 in H2O (83.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 41.0dB(A) | 3.12 W | 6100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.143 lb (64.86 g) | |||
1,241 In Stock | 1 : ¥206.58000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 67.4 CFM (1.89m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 5.04 W | 6800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
729 In Stock | 1 : ¥208.96000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 46.5dB(A) | 5.76 W | 6800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
1,593 In Stock | 1 : ¥246.03000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
262 In Stock | 1 : ¥289.04000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 141.0 CFM (3.95m³/min) | 2.010 in H2O (500.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 26.4 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.529 lb (240.00 g) | |||
512 In Stock | 1 : ¥457.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.04 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
1,645 In Stock | 1 : ¥662.50000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
346 In Stock | 1 : ¥455.50000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 36 W | 6400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) | |||
97 In Stock | 1 : ¥250.36000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 85.5 CFM (2.39m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 9.84 W | 6750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥166.45000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 31.1 CFM (0.871m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 3.12 W | 6850 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
0 In Stock Check Lead Time | 1 : ¥460.51000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.20mm | 118.0 CFM (3.30m³/min) | 1.120 in H2O (279.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 14.64 W | 7350 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |