DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock 20 Factory | 1 : ¥262.94000 Box | Box | Active | 12VDC | Square/Rounded - 120.5mm L x 120.5mm H | 32.00mm | 20.0 CFM (0.560m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Blower | - | 30.0dB | 1800 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus | - | |||
30 In Stock 140 Factory | 1 : ¥262.94000 Box | Box | Active | 12VDC | Square/Rounded - 120.5mm L x 120.5mm H | 32.00mm | 25.0 CFM (0.700m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Blower | - | 42.0dB | 2500 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus | - |