9GA0612P6S001

DigiKey Part Number
1688-1572-ND
Manufacturer
Manufacturer Product Number
9GA0612P6S001
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612P6S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
24.7 CFM (0.692m³/min)
Static Pressure
0.326 in H2O (81.2 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
36.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.154 lb (69.85 g)
Current Rating (Amps)
0.150A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.18000¥161.18
10¥147.21600¥1,472.16
25¥141.63040¥3,540.76
50¥132.31120¥6,615.56
100¥122.06130¥12,206.13
300¥120.19787¥36,059.36
500¥119.26628¥59,633.14
Manufacturers Standard Package