OD127AP-24HB

DigiKey Part Number
1053-1172-ND
Manufacturer
Manufacturer Product Number
OD127AP-24HB
Description
FAN AXIAL 127X38.5MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
140.0 CFM (3.92m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
46.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.430A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.64000¥370.64
10¥338.46100¥3,384.61
40¥325.60950¥13,024.38
80¥304.18750¥24,335.00
120¥280.62392¥33,674.87
280¥276.33964¥77,375.10
Manufacturers Standard Package