DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,309 In Stock | 1 : ¥176.49000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
779 In Stock | 1 : ¥197.74000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 261.0 CFM (7.31m³/min) | 1.325 in H2O (330.0 Pa) | Ball | Tubeaxial | Auto Restart | 67.9dB(A) | - | 5000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.838 lb (380.11 g) | |||
153 In Stock | 1 : ¥246.96000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart | 68.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
1,492 In Stock | 1 : ¥396.92000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
620 In Stock | 1 : ¥413.92000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 48 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
196 In Stock | 1 : ¥705.35000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 48.5dB(A) | 4.5 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 167°F (-30 ~ 75°C) | UL | 0.86 lb (390.09 g) | |||
250 In Stock 648 Factory | 1 : ¥228.43000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 181.3 CFM (5.08m³/min) | 0.751 in H2O (187.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 21.6 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
148 In Stock | 1 : ¥408.91000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.40mm | 181.2 CFM (5.13m³/min) | 0.860 in H2O (214.2 Pa) | Ball | Tubeaxial | Auto Restart | 59.5dB(A) | 22.4 W | 4700 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
43 In Stock | 1 : ¥419.96000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 66.5dB(A) | 48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
9 In Stock | 1 : ¥730.51000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
0 In Stock Check Lead Time | 1 : ¥764.85000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 264.6 CFM (7.41m³/min) | 1.705 in H2O (424.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 73.5dB(A) | 78 W | 6300 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.1 lbs (499.0 g) |