CFM-6015V-254-362

DigiKey Part Number
102-4370-ND
Manufacturer
Manufacturer Product Number
CFM-6015V-254-362
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 30.4 CFM (0.851m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6015V-254-362 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
30.4 CFM (0.851m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
36.2dB(A)
Power (Watts)
2.36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.098A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.61000¥60.61
10¥57.84200¥578.42
25¥54.40080¥1,360.02
50¥52.33520¥2,616.76
200¥48.20315¥9,640.63
400¥45.10428¥18,041.71
600¥44.41573¥26,649.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.