DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,794 In Stock | 1 : ¥145.03000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 55.6 CFM (1.56m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 46.0dB(A) | 3.6 W | 4500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
342 In Stock | 1 : ¥240.07000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
331 In Stock 1,840 Factory | 1 : ¥68.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.160 in H2O (39.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 34.0dB | 2.9 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
300 In Stock 700 Factory | 1 : ¥163.90000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 14 W | 6300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,067 In Stock 1,400 Factory | 1 : ¥291.42000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.2 CFM (3.95m³/min) | 3.900 in H2O (971.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 49 W | 13500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.483 lb (219.09 g) | |||
0 In Stock Check Lead Time | 1 : ¥124.29000 Box | - | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 83.6 CFM (2.34m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 50.0dB(A) | 12 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.188 lb (85.28 g) |