DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥184.90000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1.1 W | 3900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
246 In Stock 1,780 Factory | 1 : ¥149.28000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 2.9 W | 3300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
177 In Stock | 1 : ¥226.56000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 34.1 CFM (0.955m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 37.0dB(A) | 1.4 W | 2600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
194 In Stock | 1 : ¥233.95000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 40.6 CFM (1.14m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 32.0dB(A) | 2.2 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.21 lb (95.25 g) | |||
70 In Stock | 1 : ¥220.61000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 40.6 CFM (1.14m³/min) | - | Sintec | Tubeaxial | - | 32.0dB(A) | 2 W | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.209 lb (94.8 g) | |||
19 In Stock | 1 : ¥273.31000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 19.4 CFM (0.543m³/min) | - | Ball | Tubeaxial | - | 17.0dB(A) | 700 mW | 1500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.209 lb (94.8 g) | |||
95 In Stock | 1 : ¥343.87000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 100.0 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 5 W | - | 2 Terminals | - | - | CE, CSA, UL, VDE | 0.38 lb (172.37 g) |