DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥457.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.16 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
2,668 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.52 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
109 In Stock | 1 : ¥163.56000 Bulk | - | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 73.1 CFM (2.05m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB(A) | 6.84 W | 7000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | - | 0.265 lb (120.2 g) | ||
80 In Stock | 1 : ¥191.11000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 2.52 W | 5150 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
90 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 38.4 CFM (1.08m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 6.6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : ¥146.39000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - |