08025VE-12P-GTD-0 | |
---|---|
DigiKey Part Number | 12-08025VE-12P-GTD-0-ND |
Manufacturer | |
Manufacturer Product Number | 08025VE-12P-GTD-0 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 73.1 CFM (2.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 73.1 CFM (2.05m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 53.0dB(A) | |
Power (Watts) | 6.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.265 lb (120.2 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.56000 | ¥163.56 |
10 | ¥149.36600 | ¥1,493.66 |
25 | ¥143.69080 | ¥3,592.27 |
80 | ¥134.23850 | ¥10,739.08 |
160 | ¥123.83988 | ¥19,814.38 |
320 | ¥121.94941 | ¥39,023.81 |
560 | ¥121.00404 | ¥67,762.26 |