DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
673 In Stock | 1 : ¥171.12000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 11.3 CFM (0.316m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 38.0dB(A) | 2.64 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.211 lb (95.71 g) |