DC Brushless Fans (BLDC)

Results: 4
Manufacturer
ebm-papst Inc.Mechatronics Fan GroupOrion FansSunon Fans
Series
3200JMR9238OD9238 VAPMD
Packaging
BoxBulk
Size / Dimension
Square - 92.5mm L x 92.5mm HSquare - 92mm L x 92mm H
Air Flow
120.2 CFM (3.37m³/min)135.0 CFM (3.78m³/min)139.5 CFM (3.91m³/min)152.0 CFM (4.26m³/min)
Static Pressure
0.710 in H2O (176.9 Pa)0.740 in H2O (184.3 Pa)1.182 in H2O (294.4 Pa)-
Features
-Auto Restart
Noise
57.6dB(A)58.0dB58.8dB(A)69.0dB(A)
Power (Watts)
12.2 W16 W30 W
RPM
4900 RPM5400 RPM7000 RPM11000 RPM
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CE, cUL, TUV, ULCE, CUR, TUV, ULCSA, UL, VDEcURus, TUV
Weight
0.419 lb (190.06 g)0.437 lb (198.00 g)0.617 lb (279.87 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PMD2409PMB1-A.(2).GN
PMD2409PMB1-A.(2).GN
FAN AXIAL 92X38MM 24VDC WIRE
Sunon Fans
182
In Stock
1 : ¥260.22000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
120.2 CFM (3.37m³/min)
0.710 in H2O (176.9 Pa)
Ball
Tubeaxial
-
57.6dB(A)
12.2 W
4900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.419 lb (190.06 g)
3200J-2WireLeads
3214JH3
FAN AXIAL 92X38MM 24VDC WIRE
ebm-papst Inc.
658
In Stock
1 : ¥822.15000
Bulk
Bulk
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
139.5 CFM (3.91m³/min)
-
Ball
Tubeaxial
-
69.0dB(A)
30 W
11000 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, UL, VDE
0.617 lb (279.87 g)
MR9238
MR9238H24B-FSR
FAN AXIAL 92X38MM 24VDC WIRE
Mechatronics Fan Group
119
In Stock
1 : ¥164.41000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
152.0 CFM (4.26m³/min)
1.182 in H2O (294.4 Pa)
Ball
Tubeaxial
Auto Restart
58.8dB(A)
-
7000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.437 lb (198.00 g)
OD9238 Series
OD9238-24HBVXC
FAN AXIAL 92.5X38MM 24VDC WIRE
Orion Fans
84
In Stock
480
Factory
1 : ¥187.20000
Box
Box
Active
24VDC
Square - 92.5mm L x 92.5mm H
38.00mm
135.0 CFM (3.78m³/min)
0.740 in H2O (184.3 Pa)
Ball
Tubeaxial
Auto Restart
58.0dB
16 W
5400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.