Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,896 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥8.56459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 12µs (Typ) | Voltage - Buffered | No | I2C | - | 1.71V ~ 5.5V | 0.4V ~ 1.62V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C | 8-WFDFN Exposed Pad | 8-WSON (2x2) | Surface Mount | Automotive | AEC-Q100 | ||
103 In Stock | 1 : ¥177.50000 Tray | Tray | Active | Not Verified | 12 | 16 | 8µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 28-VFQFN Exposed Pad, CSP | 28-LFCSP (4x4) | Surface Mount | - | - |