Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock 3,840 Factory | 1 : ¥140.87000 Tube | - | Tube | Active | Not Verified | 16 | 4 | 5µs (Typ) | Voltage - Buffered | No | 3-Wire Serial, DSP, Microwire, QSPI, SPI | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | ±2, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
888 In Stock | 1 : ¥243.98000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
499 In Stock | 1 : ¥283.01000 Tray | Tray | Active | Not Verified | 14 | 1 | 31.2ns (Typ) | Current - Unbuffered | Yes | SPI | External, Internal | 1.7V ~ 3.6V | 1.7V ~ 3.6V | ±2, ±1.4 | Segmented DAC | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
236 In Stock | 1 : ¥319.05000 Tray | Tray | Active | Not Verified | 12 | 4 | 31.2ns (Typ) | Current - Unbuffered | Yes | SPI | External, Internal | 1.7V ~ 3.6V | 1.7V ~ 3.6V | ±0.5, ±0.4 | Segmented DAC | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
80 In Stock 1,000 Factory | 1 : ¥129.98000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 5V | 5V | - | R-2R | -40°C ~ 105°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount |