Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,958 In Stock | 1 : ¥126.41000 Tube | Tube | Active | Not Verified | 12 | 4 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
410 In Stock | 1 : ¥188.89000 Tube | Tube | Active | Not Verified | 16 | 4 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | |||
101 In Stock | 1 : ¥179.96000 Tube | Tube | Active | Not Verified | 16 | 4 | 8µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±2, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |