AD5665RBRUZ-1 | |
---|---|
DigiKey Part Number | AD5665RBRUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5665RBRUZ-1 |
Description | IC DAC 16BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5665RBRUZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.90000 | ¥188.90 |
10 | ¥174.23200 | ¥1,742.32 |
46 | ¥166.40022 | ¥7,654.41 |
138 | ¥148.78239 | ¥20,531.97 |
276 | ¥141.93029 | ¥39,172.76 |
506 | ¥135.07862 | ¥68,349.78 |