Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-TxDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
1216
Number of D/A Converters
14
Settling Time
31.2ns (Typ)5µs (Typ)
Output Type
Current - UnbufferedVoltage - Buffered
Differential Output
NoYes
Data Interface
SPISPI, DSP
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
1.7V ~ 3.6V2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 3.6V2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25±0.5, ±0.4
Architecture
R-2RSegmented DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad32-WFQFN Exposed Pad, CSP
Supplier Device Package
24-VQFN (4x4)32-LFCSP (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24 VFQFN
DAC8881SRGET
IC DAC 16BIT V-OUT 24VQFN
Texas Instruments
703
In Stock
1 : ¥160.59000
Cut Tape (CT)
250 : ¥118.52704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
5µs (Typ)
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.25
R-2R
-40°C ~ 105°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
32-LFCSP-WQ
AD9106BCPZ
IC DAC 12BIT A-OUT 32LFCSP
Analog Devices Inc.
236
In Stock
1 : ¥319.05000
Tray
Tray
Active
Not Verified
12
4
31.2ns (Typ)
Current - Unbuffered
Yes
SPI
External, Internal
1.7V ~ 3.6V
1.7V ~ 3.6V
±0.5, ±0.4
Segmented DAC
-40°C ~ 85°C
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.