Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥292.78000 Tube | Tube | Active | Not Verified | 8 | 1 | 3µs | Voltage - Buffered | No | Parallel | Internal | 4.5V ~ 16.5V | 4.5V ~ 16.5V | ±0.5 (Max), - | R-2R | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
412 In Stock | 1 : ¥24.40000 Tube | - | Tube | Active | Not Verified | 8 | 1 | 150µs | Current - Unbuffered | Yes | Parallel | External | ±4.5V ~ 18V | - | - | Multiplying DAC | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole |