Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,699 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥8.24621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | R-2R | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
7,383 In Stock | 1 : ¥20.40000 Cut Tape (CT) 3,000 : ¥9.32541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 12µs (Typ) | Voltage - Buffered | No | SPI, DSP | Supply | 2V ~ 5.5V | 2V ~ 5.5V | ±0.3, ±0.2 | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | ||
1,611 In Stock | 1 : ¥16.66000 Tube | - | Tube | Active | Not Verified | 8 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.25, ±0.2 | String DAC | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |