DAC7311IDCKR | |
---|---|
DigiKey Part Number | 296-23717-2-ND - Tape & Reel (TR) 296-23717-1-ND - Cut Tape (CT) 296-23717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7311IDCKR |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7311IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.30300 | ¥183.03 |
25 | ¥17.26760 | ¥431.69 |
100 | ¥14.71310 | ¥1,471.31 |
250 | ¥13.81548 | ¥3,453.87 |
500 | ¥12.08856 | ¥6,044.28 |
1,000 | ¥10.01613 | ¥10,016.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.32541 | ¥27,976.23 |
6,000 | ¥8.98002 | ¥53,880.12 |