Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,819 In Stock | 1 : ¥29.50000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.25 | String DAC | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
1,327 In Stock | 1 : ¥25.33000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 7.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±0.2 | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
1,094 In Stock | 1 : ¥14.71000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 7.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±0.2 | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
155 In Stock | 1 : ¥20.57000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.2 | String DAC | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
704 In Stock | 1 : ¥7.57000 Tube | - | Tube | Active | Not Verified | 8 | 1 | 7.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.1, ±0.0125 | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |