MAX5360LEUK+T

DigiKey Part Number
MAX5360LEUK+TTR-ND - Tape & Reel (TR)
MAX5360LEUK+TCT-ND - Cut Tape (CT)
MAX5360LEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5360LEUK+T
Description
IC DAC 6BIT V-OUT SOT23-5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5360LEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
6
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.26000¥17.26
10¥15.47200¥154.72
25¥14.59480¥364.87
100¥12.43640¥1,243.64
250¥11.67728¥2,919.32
500¥10.21762¥5,108.81
1,000¥8.46602¥8,466.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.88216¥19,705.40
5,000¥7.59023¥37,951.15
Manufacturers Standard Package