LTC2664HUH-12#PBF

DigiKey Part Number
LTC2664HUH-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2664HUH-12#PBF
Description
IC DAC 12BIT V-OUT 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2664HUH-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
4
Settling Time
15.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 15.75V
Voltage - Supply, Digital
1.71V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.05
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.38000¥310.38
10¥286.26100¥2,862.61
73¥273.39452¥19,957.80
146¥244.44664¥35,689.21
292¥233.18894¥68,091.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.