M2GL005-TQG144I | |
---|---|
DigiKey Part Number | 1100-1317-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-TQG144I |
Description | IC FPGA 84 I/O 144TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 719872 6060 |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-TQG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6060 | |
Total RAM Bits | 719872 | |
Number of I/O | 84 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.98000 | ¥133.98 |
25 | ¥125.05280 | ¥3,126.32 |
100 | ¥121.73740 | ¥12,173.74 |