Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,598 In Stock | 1 : ¥85.86000 Cut Tape (CT) 1,000 : ¥48.68392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 8.5µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2.4, +0.2 | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
977 In Stock | 1 : ¥394.54000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |