Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1012
Number of D/A Converters
12
Settling Time
12µs25µs (Typ)
Output Type
Voltage - BufferedVoltage or Current - Buffered
Data Interface
I2CSPI, DSP
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V10V ~ 36V, -18V
INL/DNL (LSB)
±0.5, ±0.5 (Max)-, ±1 (Max)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-uMAX/uSOP24-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24-TSSOP Exposed Pad
DAC7760IPWPR
IC DAC 12BIT V OR A-OUT 24HTSSOP
Texas Instruments
3,717
In Stock
1 : ¥86.88000
Cut Tape (CT)
2,000 : ¥47.43678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
25µs (Typ)
Voltage or Current - Buffered
No
SPI, DSP
External, Internal
10V ~ 36V, -18V
2.7V ~ 5.5V
-, ±1 (Max)
String DAC
-40°C ~ 125°C
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
Surface Mount
1,884
In Stock
30,000
Factory
1 : ¥56.36000
Cut Tape (CT)
2,500 : ¥30.80600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
2
12µs
Voltage - Buffered
No
I2C
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5 (Max)
String DAC
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.