MAX5821LEUA+ | |
---|---|
DigiKey Part Number | MAX5821LEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5821LEUA+ |
Description | IC DAC 10BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5821LEUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.71000 | ¥99.71 |
10 | ¥91.63900 | ¥916.39 |
50 | ¥87.83740 | ¥4,391.87 |
100 | ¥77.39160 | ¥7,739.16 |
250 | ¥73.59344 | ¥18,398.36 |
500 | ¥68.84554 | ¥34,422.77 |
1,000 | ¥63.14802 | ¥63,148.02 |