Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥300.42000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 500ns (Typ) | Current - Unbuffered | No | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
33 In Stock | 1 : ¥708.12000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs (Typ) | Voltage - Buffered | No | Parallel | External | 5V ~ 15V, -15V | 5V | ±2 (Max), -1 | R-2R | -40°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount | ||
10 In Stock | 1 : ¥356.44000 Tray | Tray | Active | Not Verified | 16 | 16 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.18LSB, ±0.7LSB | String DAC | -40°C ~ 125°C | 28-VFQFN Exposed Pad, CSP | 28-LFCSP (4x4) | Surface Mount | |||
0 In Stock Check Lead Time | 3,000 : ¥30.69439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount |