LTC2641IDD-12#PBF | |
---|---|
DigiKey Part Number | 505-LTC2641IDD-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641IDD-12#PBF |
Description | IC DAC 12BIT V-OUT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641IDD-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.88000 | ¥99.88 |
10 | ¥70.10600 | ¥701.06 |
25 | ¥62.44360 | ¥1,561.09 |
100 | ¥53.87740 | ¥5,387.74 |
250 | ¥49.72888 | ¥12,432.22 |
500 | ¥47.20258 | ¥23,601.29 |
1,000 | ¥45.10636 | ¥45,106.36 |