Digital to Analog Converters (DAC)

Results: 2
Series
-nanoDAC®
Packaging
TrayTube
Number of D/A Converters
12
Settling Time
7µs-
Output Type
Current - UnbufferedVoltage - Buffered
Differential Output
NoYes
Data Interface
ParallelSPI
Voltage - Supply, Analog
2.7V ~ 5.5V3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.05±0.5 (Max), ±0.5 (Max)
Architecture
Quad-SwitchString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)72-VFQFN Exposed Pad, CSP
Supplier Device Package
10-MSOP72-LFCSP-VQ (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
72-LFCSP-VQ EP
AD9743BCPZ
IC DAC 10BIT A-OUT 72LFCSP
Analog Devices Inc.
38
In Stock
1 : ¥193.91000
Tray
-
Tray
Active
Not Verified
10
2
-
Current - Unbuffered
Yes
Parallel
External, Internal
3.13V ~ 3.47V
1.7V ~ 1.9V, 3.13V ~ 3.47V
±0.1, ±0.05
Quad-Switch
-40°C ~ 85°C
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
Surface Mount
10 MSOP
AD5310RBRMZ
IC DAC 10BIT V-OUT 10MSOP
Analog Devices Inc.
447
In Stock
1 : ¥33.92000
Tube
Tube
Active
Not Verified
10
1
7µs
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5 (Max), ±0.5 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.