Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥68.01000 Tube | - | Tube | Active | Not Verified | 8 | 2 | 7µs (Typ) | Voltage - Buffered | No | PWM | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.05, ±0.5 (Max) | - | -40°C ~ 125°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
85 In Stock | 1 : ¥268.98000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | Parallel | External | ±14.25V ~ 15.75V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount |