Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥764.43000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
0 In Stock Check Lead Time | 1,500 : ¥238.48837 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 100ns | Current - Buffered | No | SPI | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 1.89V | ±4, ±2 | String DAC | -40°C ~ 105°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount |