Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,464 In Stock | 1 : ¥112.30000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
292 In Stock | 1 : ¥134.49000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | -40°C ~ 85°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
81 In Stock | 1 : ¥134.49000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | -40°C ~ 85°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 91 : ¥87.19264 Tube | - | Tube | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥68.47002 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥68.47002 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥81.98818 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | -40°C ~ 85°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥81.98818 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±19, ±1 (Max) | - | -40°C ~ 85°C | 12-WFDFN Exposed Pad | 12-DFN (4x3) | Surface Mount |