Digital Potentiometers

Results: 2
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Series
-XDCP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Configuration
PotentiometerRheostat
Number of Circuits
12
Memory Type
Non-VolatileVolatile
Features
-Selectable Address
Temperature Coefficient (Typ)
45ppm/°C±50ppm/°C
Supplier Device Package
14-TSSOPSC-70-6
Package / Case
6-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Resistance - Wiper (Ohms) (Typ)
7075
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
SC-70-6
AD5247BKSZ10-2RL7
IC DGTL POT 10KOHM 128TAP SC70-6
Analog Devices Inc.
2,973
In Stock
1 : ¥16.24000
Cut Tape (CT)
3,000 : ¥7.41850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Rheostat
1
128
10k
I2C
Volatile
2.7V ~ 5.5V
-
±20%
45ppm/°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
-40°C ~ 125°C
75
14-TSSOP
ISL22326WFV14Z
IC DGT POT 10KOHM 128TAP 14TSSOP
Renesas Electronics Corporation
3,589
In Stock
1 : ¥24.14000
Tube
Tube
Active
Not Verified
Linear
Potentiometer
2
128
10k
I2C
Non-Volatile
2.7V ~ 5.5V
Selectable Address
±20%
±50ppm/°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
-40°C ~ 125°C
70
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.