ISL22326WFV14Z | |
---|---|
DigiKey Part Number | ISL22326WFV14Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22326WFV14Z |
Description | IC DGT POT 10KOHM 128TAP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22326WFV14Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.78570 | ¥1,778.57 |
250 | ¥16.87412 | ¥4,218.53 |
960 | ¥12.76950 | ¥12,258.72 |
2,880 | ¥12.13104 | ¥34,937.40 |
5,760 | ¥11.67500 | ¥67,248.00 |