AD5206BRZ50 | |
---|---|
DigiKey Part Number | AD5206BRZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5206BRZ50 |
Description | IC DGTL POT 50KOHM 256TAP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 6 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5206BRZ50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.52200 | ¥585.22 |
31 | ¥55.79806 | ¥1,729.74 |
124 | ¥48.44871 | ¥6,007.64 |
279 | ¥46.27129 | ¥12,909.69 |
527 | ¥42.18846 | ¥22,233.32 |
1,023 | ¥36.74478 | ¥37,589.91 |