Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,583 In Stock | 1 : ¥55.51000 Cut Tape (CT) 2,500 : ¥26.90888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 500ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 200 | ||
6,973 In Stock | 1 : ¥84.16000 Cut Tape (CT) 2,500 : ¥44.41143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | Cascade Pin | ±30% | 500ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 200 |