AD8403ARUZ100-REEL | |
---|---|
DigiKey Part Number | 505-AD8403ARUZ100-REELTR-ND - Tape & Reel (TR) 505-AD8403ARUZ100-REELCT-ND - Cut Tape (CT) 505-AD8403ARUZ100-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ100-REEL |
Description | IC DGT POT 100KOHM 256TP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ100-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |
10 | ¥76.05700 | ¥760.57 |
25 | ¥72.51560 | ¥1,812.89 |
100 | ¥62.96480 | ¥6,296.48 |
250 | ¥60.13524 | ¥15,033.81 |
500 | ¥54.82920 | ¥27,414.60 |
1,000 | ¥47.75446 | ¥47,754.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.98577 | ¥114,964.43 |