Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 6,245 Marketplace | 1 : ¥684.18000 Tray | - | Bulk Tray | Active | 8 | 500M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | Surface Mount | ||
66 In Stock | 1 : ¥1,449.80000 Tray | Tray | Active | 8 | 1G | 4 | Differential | JESD204B, Parallel, SPI | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V | 0.95V ~ 1V, 1.71V ~ 1.89V | - | -40°C ~ 105°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | |||
0 In Stock Check Lead Time | 400 : ¥1,448.01825 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 | 1G | 4 | Differential | JESD204B, Parallel, SPI | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V | 0.95V ~ 1V, 1.71V ~ 1.89V | - | -40°C ~ 105°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount |