Analog to Digital Converters (ADC)

Results: 2
Packaging
TrayTube
Sampling Rate (Per Second)
6.2k32k
Number of Inputs
14, 8
Input Type
DifferentialDifferential, Single Ended
Data Interface
Serial, SPISPI
Configuration
ADCMUX-S/H-ADC
Ratio - S/H:ADC
0:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2V ~ 5.5V2.5V
Voltage - Supply, Digital
2V ~ 5.5V2.5V
Features
-Internal Oscillator, Temperature Sensor
Package / Case
16-TSSOP (0.173", 4.40mm Width)40-VFQFN Exposed Pad, CSP
Supplier Device Package
16-TSSOP40-LFCSP-VQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16 TSSOP
AD7766BRUZ-2
IC ADC 24BIT SAR 16TSSOP
Analog Devices Inc.
3,217
In Stock
1 : ¥138.48000
Tube
-
Tube
Active
24
32k
1
Differential
SPI
ADC
-
1
SAR
External
2.5V
2.5V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
40 LFCSP-VQ
AD4112BCPZ
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥147.84000
Tray
-
Tray
Active
24
6.2k
4, 8
Differential, Single Ended
Serial, SPI
MUX-S/H-ADC
0:1
1
Sigma-Delta
External, Internal
2V ~ 5.5V
2V ~ 5.5V
Internal Oscillator, Temperature Sensor
-40°C ~ 105°C
40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ (6x6)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.